BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 48V Output, 3A Output
- RS Stock No.:
- 837-1795
- Mfr. Part No.:
- HD48-3-AG
- Brand:
- BEL POWER SOLUTIONS INC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-1795
- Mfr. Part No.:
- HD48-3-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | 48V | |
| Output Current | 3A | |
| Embedded | Yes | |
| Number of Outputs | 1 | |
| Length | 228.6mm | |
| Width | 123.7mm | |
| Depth | 83.31mm | |
| Mounting Type | Open Frame | |
| Efficiency | 60% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Weight | 3.4kg | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage 48V | ||
Output Current 3A | ||
Embedded Yes | ||
Number of Outputs 1 | ||
Length 228.6mm | ||
Width 123.7mm | ||
Depth 83.31mm | ||
Mounting Type Open Frame | ||
Efficiency 60% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Weight 3.4kg | ||
Maximum Temperature +50°C | ||
