BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 12V Output, 5.1A Output, 66W

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-8031
Mfr. Part No.:
HN12-5.1-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Input Voltage

100 → 264V ac

Output Voltage

12V

Output Current

5.1A

Embedded

Yes

Number of Outputs

1

Power Rating

66W

Length

177.8mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

2.7kg

Maximum Temperature

+70°C

COO (Country of Origin):
CN