BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 15V Output, 9A Output, 135W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
833-8022
Mfr. Part No.:
HE15-9-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Input Voltage

100 → 264V ac

Output Voltage

15V

Output Current

9A

Embedded

Yes

Number of Outputs

1

Power Rating

135W

Length

355.6mm

Width

123.7mm

Depth

89.66mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Weight

4.5kg

Minimum Temperature

0°C

Maximum Temperature

+70°C