BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 28V Output, 2A Output, 56W
- RS Stock No.:
- 833-7969
- Mfr. Part No.:
- HC28-2-AG
- Brand:
- BEL POWER SOLUTIONS INC
Bulk discount available
Subtotal (1 unit)*
£69.96
(exc. VAT)
£83.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £69.96 |
| 5 - 9 | £66.47 |
| 10 - 24 | £62.97 |
| 25 - 49 | £59.47 |
| 50 + | £55.98 |
*price indicative
- RS Stock No.:
- 833-7969
- Mfr. Part No.:
- HC28-2-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | 28V | |
| Output Current | 2A | |
| Embedded | Yes | |
| Number of Outputs | 1 | |
| Power Rating | 56W | |
| Length | 142.75mm | |
| Width | 123.7mm | |
| Depth | 74.93mm | |
| Mounting Type | Open Frame | |
| Efficiency | 60% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Weight | 1.9kg | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage 28V | ||
Output Current 2A | ||
Embedded Yes | ||
Number of Outputs 1 | ||
Power Rating 56W | ||
Length 142.75mm | ||
Width 123.7mm | ||
Depth 74.93mm | ||
Mounting Type Open Frame | ||
Efficiency 60% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Weight 1.9kg | ||
Maximum Temperature +70°C | ||
