BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -15 V, 15 V Output, 1.5A Output, 45W
- RS Stock No.:
- 833-7956
- Mfr. Part No.:
- HBB15-1.5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£87.31
(exc. VAT)
£104.77
(inc. VAT)
- RS Stock No.:
- 833-7956
- Mfr. Part No.:
- HBB15-1.5-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | -15 V, 15 V | |
| Output Current | 1.5A | |
| Embedded | Yes | |
| Number of Outputs | 2 | |
| Power Rating | 45W | |
| Length | 177.8mm | |
| Width | 123.95mm | |
| Depth | 74.93mm | |
| Mounting Type | Open Frame | |
| Efficiency | 55% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 5mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Weight | 2kg | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage -15 V, 15 V | ||
Output Current 1.5A | ||
Embedded Yes | ||
Number of Outputs 2 | ||
Power Rating 45W | ||
Length 177.8mm | ||
Width 123.95mm | ||
Depth 74.93mm | ||
Mounting Type Open Frame | ||
Efficiency 55% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 5mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Weight 2kg | ||
Maximum Temperature +70°C | ||
BEL Power Solutions Inc. Liner Power Supply
The BEL POWER SOLUTIONS INC 45W dual output embedded linear regulated power supply has an output current rating of 1.5A at 15VDC and 1.5A at -15VDC. It has a universal input supply voltage rating from 100VAC to 264VAC. The power supply has a rugged technology and proven design merge to create a quiet, highly-regulated and dependable DC power. It is available in a range of voltages and offers a high accuracy output regulation.
Features and Benefits
Low output ripple
Mean time before failure (MTBF) in excess of 300,000 hours
Output regulation is ±0.05%
Mean time before failure (MTBF) in excess of 300,000 hours
Output regulation is ±0.05%
Certifications
CE certified
CSA approval
TUV approval
UL approval
CSA approval
TUV approval
UL approval

