RS PRO Enclosed Linear Power Supply, 230 → 240V ac Input, 24V ac Output, 8 x 2 A Output
- RS Stock No.:
- 828-0128
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-0128
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 230 → 240V ac | |
| Output Voltage | 24V ac | |
| Output Current | 8 x 2 A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Length | 250mm | |
| Width | 150mm | |
| Depth | 80mm | |
| Mounting Type | Enclosed | |
| Efficiency | 90% | |
| Load Regulation | ±5% | |
| Maximum Temperature | +40°C | |
| Weight | 2.7kg | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 230 → 240V ac | ||
Output Voltage 24V ac | ||
Output Current 8 x 2 A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Length 250mm | ||
Width 150mm | ||
Depth 80mm | ||
Mounting Type Enclosed | ||
Efficiency 90% | ||
Load Regulation ±5% | ||
Maximum Temperature +40°C | ||
Weight 2.7kg | ||
Minimum Temperature 0°C | ||
