Devlin Enclosed Linear Power Supply, 115 V ac, 230 V ac Input, 13.8V dc Output, 2A Output, 27.6W
- RS Stock No.:
- 537-5214
- Mfr. Part No.:
- PSU-D438-010
- Brand:
- Devlin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-5214
- Mfr. Part No.:
- PSU-D438-010
- Brand:
- Devlin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Devlin | |
| Input Voltage | 115 V ac, 230 V ac | |
| Output Voltage | 13.8V dc | |
| Output Current | 2A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Power Rating | 27.6W | |
| Length | 225mm | |
| Width | 225mm | |
| Depth | 77mm | |
| Mounting Type | Enclosed | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 5mV Pk-Pk | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Weight | 3kg | |
| Select all | ||
|---|---|---|
Brand Devlin | ||
Input Voltage 115 V ac, 230 V ac | ||
Output Voltage 13.8V dc | ||
Output Current 2A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Power Rating 27.6W | ||
Length 225mm | ||
Width 225mm | ||
Depth 77mm | ||
Mounting Type Enclosed | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 5mV Pk-Pk | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Weight 3kg | ||
