Cosel Encapsulated Linear Power Supply, 90 → 110V ac Input, 5V dc Output, 1A Output, 5W
- RS Stock No.:
- 524-7939
- Mfr. Part No.:
- G1-5
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£134.93
(exc. VAT)
£161.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £134.93 |
| 5 - 9 | £128.19 |
| 10 - 24 | £121.45 |
| 25 - 49 | £114.70 |
| 50 + | £107.96 |
*price indicative
- RS Stock No.:
- 524-7939
- Mfr. Part No.:
- G1-5
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Input Voltage | 90 → 110V ac | |
| Output Voltage | 5V dc | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Power Rating | 5W | |
| Length | 72mm | |
| Width | 76mm | |
| Depth | 108mm | |
| Mounting Type | Encapsulated | |
| Load Regulation | ±0.03% | |
| Line Regulation | ±0.03% | |
| Ripple And Noise | ±0.02% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Input Voltage 90 → 110V ac | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Power Rating 5W | ||
Length 72mm | ||
Width 76mm | ||
Depth 108mm | ||
Mounting Type Encapsulated | ||
Load Regulation ±0.03% | ||
Line Regulation ±0.03% | ||
Ripple And Noise ±0.02% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +65°C | ||
