nVent-SCHROFF Embedded Linear Power Supply
- RS Stock No.:
- 655-541
- Mfr. Part No.:
- 13105-009
- Brand:
- nVent-SCHROFF
Image representative of range
Subtotal (1 unit)*
£312.01
(exc. VAT)
£374.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £312.01 |
*price indicative
- RS Stock No.:
- 655-541
- Mfr. Part No.:
- 13105-009
- Brand:
- nVent-SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| Product Type | Embedded Linear Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
Product Type Embedded Linear Power Supply | ||
Standards/Approvals RoHS Compliant | ||
Related links
- nVent-SCHROFF Embedded Linear Power Supply
- Linear Power Supplies
- Lascar Open Frame Linear Power Supply 250V ac, 300 mA Output 15.6 V dc
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 180 mm 330 mm
- nVent SCHROFF Novastar Series 25 U-Rack Server Cabinet 600 mm, 553 mm 1167 mm
- INC Embedded Linear Power Supplies
- RS PRO Linear Power Supply, 1 A Output 24 V ac 24 VA
- OEP Linear Power Supply 230V ac, 1 A Output 24 V
