SKF Linear Guide Assembly Kit LWR 3150, LWR

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

£200.00

(exc. VAT)

£240.00

(inc. VAT)

RS Stock No.:
412-0811
Mfr. Part No.:
Kit LWR 3150
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Rail Length

150mm

Rail Width

3mm

Carriage Width

3mm

Carriage Length

22mm

Manufacturer Series

LWR

Dynamic Load Rating

2442N

Static Load Rating

3520N

RoHS Status: Not Applicable