SKF Linear Guide Assembly 2230391, LWR
- RS Stock No.:
- 412-0754
- Mfr. Part No.:
- 2230391
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£175.00
(exc. VAT)
£210.00
(inc. VAT)
- RS Stock No.:
- 412-0754
- Mfr. Part No.:
- 2230391
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Rail Length | 175mm | |
| Rail Width | 3.3mm | |
| Manufacturer Series | LWR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Rail Length 175mm | ||
Rail Width 3.3mm | ||
Manufacturer Series LWR | ||
RoHS Status: Not Applicable


