Parker Origa GDL Series, GDL-FD20-0350X0A-000-0000, Linear Guide Rail 20mm width 350mm Length
- RS Stock No.:
- 311-1872
- Mfr. Part No.:
- GDL-FD20-0350X0A-000-0000
- Brand:
- Parker Origa
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 311-1872
- Mfr. Part No.:
- GDL-FD20-0350X0A-000-0000
- Brand:
- Parker Origa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Rail Width | 20mm | |
| Rail Length | 350mm | |
| Manufacturer Series | GDL | |
| Material | Anodised Aluminium | |
| Dynamic Load Rating | 5400N | |
| Static Load Rating | 5400N | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Rail Width 20mm | ||
Rail Length 350mm | ||
Manufacturer Series GDL | ||
Material Anodised Aluminium | ||
Dynamic Load Rating 5400N | ||
Static Load Rating 5400N | ||
RoHS Status: Not Applicable
