Bosch Rexroth R1605 Series, R160570431,440 MM, Linear Guide Rail 30mm width 440mm Length
- RS Stock No.:
- 409-527
- Mfr. Part No.:
- R160570431,440 MM
- Brand:
- Bosch Rexroth
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£309.30
(exc. VAT)
£371.16
(inc. VAT)
- RS Stock No.:
- 409-527
- Mfr. Part No.:
- R160570431,440 MM
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Rail Width | 30mm | |
| Rail Length | 440mm | |
| Manufacturer Series | R1605 | |
| Material | Steel | |
| Accuracy Class | N | |
| Size | 30mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Rail Width 30mm | ||
Rail Length 440mm | ||
Manufacturer Series R1605 | ||
Material Steel | ||
Accuracy Class N | ||
Size 30mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

