THK Linear Guide Carriage HSR20R1SS(GK), HSR-R
- RS Stock No.:
- 729-9973
- Mfr. Part No.:
- HSR20R1SS(GK)
- Brand:
- THK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-9973
- Mfr. Part No.:
- HSR20R1SS(GK)
- Brand:
- THK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Manufacturer Series | HSR-R | |
| For Rail Width | 20mm | |
| Carriage Length | 74mm | |
| Carriage Width | 44mm | |
| Dynamic Load Rating | 13.8kN | |
| Static Load Rating | 23.8kN | |
| Select all | ||
|---|---|---|
Brand THK | ||
Manufacturer Series HSR-R | ||
For Rail Width 20mm | ||
Carriage Length 74mm | ||
Carriage Width 44mm | ||
Dynamic Load Rating 13.8kN | ||
Static Load Rating 23.8kN | ||
RoHS Status: Not Applicable
