Bosch Rexroth Guide Block R201171404, R2011

Stock information currently inaccessible
RS Stock No.:
161-2561
Mfr. Part No.:
R201171404
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Manufacturer Series

R2011

For Rail Width

28mm

Carriage Length

97.7mm

Carriage Width

60mm

Dynamic Load Rating

20800N

Static Load Rating

28700N

RoHS Status: Not Applicable

Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.

Can be used on all SNS Ball Guide Rails
Lube fittings with metal threads on all sides
The same high load ratings in all four main directions of loading
Excellent dynamic characteristics
Minimum quantity lubrication system with integrated reservoir for oil lubrication
Optimized entry-zone geometry and high number of balls minimize variation in elastic deflection
Area of application: For high rigidity requirements
Long-term lubrication is possible over several years
Maximum precision
Ball Runner Block body and Ball Guide Rail as well as all steel parts made of corrosion-resistant steel in accordance with DIN EN 10088