Bosch Rexroth Guide Block R166671420, R1666
- RS Stock No.:
- 409-707
- Mfr. Part No.:
- R166671420
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£123.42
(exc. VAT)
£148.10
(inc. VAT)
- RS Stock No.:
- 409-707
- Mfr. Part No.:
- R166671420
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer Series | R1666 | |
| For Rail Width | 30mm | |
| Accuracy Class | N | |
| Carriage Length | 75.3mm | |
| Carriage Width | 60mm | |
| Preload Class | C1 | |
| Dynamic Load Rating | 25600N | |
| Static Load Rating | 28900N | |
| Size | 30mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series R1666 | ||
For Rail Width 30mm | ||
Accuracy Class N | ||
Carriage Length 75.3mm | ||
Carriage Width 60mm | ||
Preload Class C1 | ||
Dynamic Load Rating 25600N | ||
Static Load Rating 28900N | ||
Size 30mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

