Mitutoyo Multi Function Linear Counter, Linear Gauge, Maximum of 1.25MHz
- RS Stock No.:
- 796-0016
- Mfr. Part No.:
- 542-071D
- Brand:
- Mitutoyo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 796-0016
- Mfr. Part No.:
- 542-071D
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Counter Type | Linear Gauge | |
| Resolution | 0.0001 mm, 0.0005 mm, 0.001 mm, 0.005 mm, 0.01 mm | |
| Function Type | Multi Function | |
| Display Type | LED | |
| For Use With | Square Wave Gauge | |
| Frequency Range | Maximum of 1.25MHz | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Counter Type Linear Gauge | ||
Resolution 0.0001 mm, 0.0005 mm, 0.001 mm, 0.005 mm, 0.01 mm | ||
Function Type Multi Function | ||
Display Type LED | ||
For Use With Square Wave Gauge | ||
Frequency Range Maximum of 1.25MHz | ||
- COO (Country of Origin):
- JP
