Festo Micro Linear Actuator, 500mm, 1200mm/s, 8062770
- RS Stock No.:
- 181-6743
- Mfr. Part No.:
- ELGC-TB-KF-45-500
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
£565.90
(exc. VAT)
£679.08
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £565.90 |
| 5 + | £543.27 |
*price indicative
- RS Stock No.:
- 181-6743
- Mfr. Part No.:
- ELGC-TB-KF-45-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 500mm | |
| Series | ELGC-TB | |
| Maximum Speed No Load | 1200mm/s | |
| Maximum Force Lifting | 600N | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Model Number | 8062770 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 500mm | ||
Series ELGC-TB | ||
Maximum Speed No Load 1200mm/s | ||
Maximum Force Lifting 600N | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Model Number 8062770 | ||
Festo Electric Linear Actuator, Internal Guide, Toothed Belt - ELGC-TB-KF-45-500
Push, pull or press loads with speed and accuracy using this electric linear actuator from Festo. It's fitted with a high-performance drive and a precision guide rail to give you reliable performance over a long service life. The common platform architecture means you can easily build it into an integrated system. Thanks to die-cast aluminium and steel construction, you can be sure it will resist corrosion. This material also means the actuator combines strength with a light weight of 1.9kg.
Features & Benefits
• Breathing ports allow you to remove dirt particles through overpressure or vacuum
• Compact design with a 500mm stroke length saves space when building your system
• IP40 rating means it's protected from tools and small wires bigger than 1mm
• Compact design with a 500mm stroke length saves space when building your system
• IP40 rating means it's protected from tools and small wires bigger than 1mm
Applications
• Machine tools
• Factory automation
• Factory automation
Should I choose an electric or a hydraulic linear actuator?
Electric actuators are a popular choice where speed and accuracy are needed. They're usually compact and demand little maintenance. The main advantage of hydraulic actuators is their high load-carrying capacity. They're also more suitable for continuous running or use in hazardous areas as they're less prone to overheating than electric alternatives.
Related links
- Festo Belt Driven Linear Actuator 24V dc 1200mm/s, 8083667
- Festo Micro Linear Actuator 1500mm/s, 8062788
- Festo Micro Linear Actuator 24V dc 250mm/s, 8083474
- Festo Micro Linear Actuator 24V dc 1200mm/s, 8083671
- Festo Micro Linear Actuator 24V dc 1200mm/s, 8083670
- Festo 1200mm/s, 8062775
- Festo Belt Driven Linear Actuator 880N 8062774
- Festo Stepper Motor Linear Actuator 1200mm/s, 8062772
