Festo Micro Linear Actuator, 150mm, 24V dc, 4kg, 300mm/s
- RS Stock No.:
- 125-9884
- Mfr. Part No.:
- EPCO-16-150-8P-ST-E
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9884
- Mfr. Part No.:
- EPCO-16-150-8P-ST-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 150mm | |
| Maximum Load | 4 kg, 8kg | |
| Input Voltage | 24V dc | |
| Series | EPCO | |
| Maximum Speed No Load | 300mm/s | |
| Motor Technology | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 150mm | ||
Maximum Load 4 kg, 8kg | ||
Input Voltage 24V dc | ||
Series EPCO | ||
Maximum Speed No Load 300mm/s | ||
Motor Technology Stepper Motor | ||
- COO (Country of Origin):
- DE
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 150mm Stroke - EPCO-16-150-8P-ST-E
Accurately position, push or sort components with this electric linear actuator from Festo. Its piston rod moves backwards and forwards, which makes it suitable for basic automated placing applications. The actuator is driven by an electric stepper motor that efficiently converts rotary motion into linear movement for a smooth workflow. Its speed is simple to control, which makes precision positioning easier to achieve. You can mount the versatile unit vertically or horizontally without affecting its working function.
• Robust wrought-aluminium housing that withstands above-average wear and tear for use in harsh environments
• IP40 (ingress protection) rated enclosure that's protected against tools and wires larger than 1mm
• Low friction to keep operating temperatures cooler
• Quiet operation helps you to minimise noise pollution in work areas
• IP40 (ingress protection) rated enclosure that's protected against tools and wires larger than 1mm
• Low friction to keep operating temperatures cooler
• Quiet operation helps you to minimise noise pollution in work areas
Applications
• Quarries and shipyards
• Packaging warehouses
• Pharmaceutical manufacturing
• Packaging warehouses
• Pharmaceutical manufacturing
What materials is this actuator made from?
This actuator's housing and cylinder barrel are made from hard-wearing wrought-aluminium. Its piston rod features a corrosion-resistant steel construction, while its spindle is made from robust roller bearing steel. This makes it suitable for use in humid working environments, as it withstands the corrosive effects of moisture well.
Festo Electrical Actuators
