Festo Micro Linear Actuator, 200mm, 24V dc, 12kg, 125mm/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-9881
Mfr. Part No.:
EPCO-16-200-3P-ST-E
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

12 kg, 24kg

Input Voltage

24V dc

Series

EPCO

Maximum Speed No Load

125mm/s

Motor Technology

Stepper Motor

COO (Country of Origin):
DE

Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 200mm Stroke - EPCO-16-200-3P-ST-E


This electric actuator from Festo contains a rotating ball screw that converts the rotary movement of a motor into linear movement. Its piston rod is able to move backwards and forwards, which makes the unit suitable for simple industrial positioning jobs. It includes a permanently attached motor, so there's no need to purchase an additional part. The flexible electric actuator offers unlimited positions at a defined speed, acceleration and force, which makes it compatible with numerous automated processes such as pushing, lifting and sorting.

• High repetition accuracy to improve the efficiency of your workflow
• Wide operating temperature range of 0°C to +50°C for safe industrial use
• Stepper motor for easily achieved speed control
• Steel piston rod resists corrosion, making it suitable for use in humid work areas

Applications


• Printing industry
• Automotive manufacturing
• Food and beverage industries

Do I need special software to install and configure this actuator?


No, you can configure and install this actuator quickly by using a standard web browser, so no downloads or extra software are needed.

How much noise does this actuator make?


Electric actuators make very little noise during operation, so improve your working environment.


Festo Electrical Actuators