Texas Instruments SN65LBC172A16DW, 4 (RS-422), 4 (RS-485)-TX ISO 8482, Line Transmitter Differential 5 V, 16-Pin SOIC
- RS Stock No.:
- 923-3956
- Mfr. Part No.:
- SN65LBC172A16DW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 40 units)*
£184.80
(exc. VAT)
£221.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 160 | £4.62 | £184.80 |
| 200 - 360 | £4.128 | £165.12 |
| 400 + | £3.915 | £156.60 |
*price indicative
- RS Stock No.:
- 923-3956
- Mfr. Part No.:
- SN65LBC172A16DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 (RS-422), 4 (RS-485) | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 (RS-422), 4 (RS-485) | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
