Maxim Integrated MAX1488ECPD+ Line Transmitter, 14-Pin PDIP
- RS Stock No.:
- 540-3050P
- Mfr. Part No.:
- MAX1488ECPD+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 540-3050P
- Mfr. Part No.:
- MAX1488ECPD+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 4 (RS-232), 4 (RS-562) | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 4 (RS-232), 4 (RS-562) | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
