Texas Instruments DS96176CN/NOPB, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3101
Mfr. Part No.:
DS96176CN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

10.16 x 6.35 x 3.302mm

Height

3.302mm

Length

10.16mm

Width

6.35mm