Maxim Integrated MAX233CPP+G36, Dual Line Transceiver, RS-232 2-TX 2-RX, 4.5 → 5.5 V, 20-Pin PDIP
- RS Stock No.:
- 786-0957
- Mfr. Part No.:
- MAX233CPP+G36
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-0957
- Mfr. Part No.:
- MAX233CPP+G36
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 20 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 26.54 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Width | 7.87mm | |
| Length | 26.54mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 20 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 26.54 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Width 7.87mm | ||
Length 26.54mm | ||
