Maxim MAX202EEWE+, Line Transceiver, CCITT V.28, EIA/TIA-232-E, RS-232 2-TX 2-RX 2-TRX, 4.5 → 5.5 V, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-8875
Mfr. Part No.:
MAX202EEWE+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC W

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications


• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals


RS-232 Line Drivers and Receivers