- RS Stock No.:
- 709-7846
- Mfr. Part No.:
- ADM207EARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7846
- Mfr. Part No.:
- ADM207EARZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 5 |
Package Type | SOIC W |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 15.6mm |
Width | 7.6mm |