- RS Stock No.:
- 660-8893
- Mfr. Part No.:
- SN65HVD31D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8893
- Mfr. Part No.:
- SN65HVD31D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |