Texas Instruments SN65C3221PW, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-8802
Mfr. Part No.:
SN65C3221PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Width

4.4mm