Texas Instruments SN65LBC180AD Line Transceiver, 14-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£4.26
2 - 4£3.83
5 - 9£3.39
10 - 24£3.20
25 +£2.96

*price indicative

Packaging Options:
RS Stock No.:
461-9816
Mfr. Part No.:
SN65LBC180AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

The Texas Instruments SN65LBC180A is a differential driver and receiver pairs are monolithic integrated circuits designed for bidirectional data communication over long cables that take on the characteristics of transmission lines. They are balanced, or differential, voltage mode devices that are compatible with ANSI standard TIA/EIA-485-A and ISO 8482:1987(E). The A version offers improved switching performance over its predecessors without sacrificing significantly more power.

High-Speed Low-Power LinBICMOS™ Circuitry Designed for Signalling Rates(1) of up to 30 Mbps
Bus-Pin ESD Protection 15 kV HBM
Low Disabled Supply-Current Requirements: 700 μA Maximum
Designed for High-Speed Multipoint Data Transmission Over Long Cables
Common-Mode Voltage Range of -7 V to 12 V
Low Supply Current: 15 mA Max
Compatible With ANSI Standard TIA/EIA-485-A and ISO 8482:1987(E)
Positive and Negative Output Current Limiting
Driver Thermal Shutdown Protection