Texas Instruments SN751178N 2-Channel Line Transceiver, Differential, Non-Inverting, 16-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£5.77

(exc. VAT)

£6.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.77
10 - 49£5.08
50 - 99£4.63
100 - 249£4.19
250 +£4.09

*price indicative

Packaging Options:
RS Stock No.:
436-3232
Mfr. Part No.:
SN751178N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

60mA

Minimum Operating Temperature

-20°C

Maximum Propagation Delay Time @ CL

35ns

Maximum Operating Temperature

85°C

Height

5.08mm

Length

19.69mm

Width

6.6 mm

Series

SN751178

Standards/Approvals

No

Supply Current

110mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links