NVE IL3485E, Line Transceiver, EIA/TIA-422-B/ RS-422/ RS-485, 3.3 V, 5 V, 16-Pin SOIC
- RS Stock No.:
- 418-375P
- Mfr. Part No.:
- IL3485E
- Brand:
- NVE
Discontinued
- RS Stock No.:
- 418-375P
- Mfr. Part No.:
- IL3485E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.5 x 7.62 x 2.5mm | |
| Height | 2.5mm | |
| Length | 10.5mm | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.5 x 7.62 x 2.5mm | ||
Height 2.5mm | ||
Length 10.5mm | ||
Width 7.62mm | ||
RS-485 Line Drivers and Receivers, NVE
Isolating RS-485 line transceivers
RS-485 Line Drivers and Receivers
