Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Texas Instruments SN75107AN, Dual-RX Line Receiver, 14-Pin PDIP
RS Stock No.:
660-9142
Mfr. Part No.:
SN75107AN
Brand:
Texas Instruments
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
660-9142
Mfr. Part No.:
SN75107AN
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
Other Line Drivers, Texas Instruments
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm