AM26C32CD quad RS-422 line receiver

Stock information currently inaccessible
RS Stock No.:
178-9132
Mfr. Part No.:
AM26C32CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Width

3.91mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy