Texas Instruments SN75175D 4-Channel Line Receiver, Differential, Non-Inverting, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
857-733
Mfr. Part No.:
SN75175D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Line Receiver

Logic Function

Line Receiver

Number of Channels

4

IC Type

Quad Line Receiver

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.75V

Maximum High Level Output Current

-400μA

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ CL

35ns

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

SN75175

Length

10mm

Height

1.75mm

Width

4 mm

Standards/Approvals

No

Supply Current

70mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links