Maxim Integrated MAX485ESA+T Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 923-7447
- Mfr. Part No.:
- MAX485ESA+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7447
- Mfr. Part No.:
- MAX485ESA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
RoHS Status: Not Applicable
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
