Maxim Integrated MAX488EESA+ Line Transceiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7059
Mfr. Part No.:
MAX488EESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.