Renesas Electronics ISL4241EIRZ Line Transceiver, 32-Pin QFN

Bulk discount available

Subtotal (1 tube of 60 units)*

£125.16

(exc. VAT)

£150.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
60 - 60£2.086£125.16
120 - 180£1.896£113.76
240 - 540£1.796£107.76
600 - 1140£1.672£100.32
1200 +£1.416£84.96

*price indicative

RS Stock No.:
923-1480
Mfr. Part No.:
ISL4241EIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

COO (Country of Origin):
MY

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers