Renesas Electronics ICL3222CAZ Line Transceiver, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
921-5816P
Mfr. Part No.:
ICL3222CAZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

7.33 x 5.38 x 1.78mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy