Toshiba TC7SZ17FU,LJ(CT Buffer & Line Driver, CMOS, Inverting, 5-Pin SSOP
- RS Stock No.:
- 896-6778
- Mfr. Part No.:
- TC7SZ17FU,LJ(CT
- Brand:
- Toshiba
Bulk discount available
Subtotal (1 pack of 100 units)*
£12.00
(exc. VAT)
£14.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | £0.12 | £12.00 |
| 300 - 500 | £0.114 | £11.40 |
| 600 - 1100 | £0.108 | £10.80 |
| 1200 - 2900 | £0.104 | £10.40 |
| 3000 + | £0.102 | £10.20 |
*price indicative
- RS Stock No.:
- 896-6778
- Mfr. Part No.:
- TC7SZ17FU,LJ(CT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LMOS | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns@ 50 pF | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LMOS | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns@ 50 pF | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- TH
