Nexperia 74HC365D,652 Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-1583
Mfr. Part No.:
74HC365D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HC

Logic Function

Hex Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

CMOS, TTL

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

145 ns@ 50 pF

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
TH