Texas Instruments SN75LVDS9637D Dual-Channel Differential Line Receiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3498
Mfr. Part No.:
SN75LVDS9637D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

IC Type

Differential Line Receiver IC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm