Texas Instruments DRV603PW Line Transmitter, 14-Pin TSSOP
- RS Stock No.:
- 813-6450
- Mfr. Part No.:
- DRV603PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6450
- Mfr. Part No.:
- DRV603PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
