Texas Instruments SN74LVC2G241DCTR Dual-Channel Buffer & Line Driver, 3-State, 8-Pin SM
- RS Stock No.:
- 809-6065
- Mfr. Part No.:
- SN74LVC2G241DCTR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6065
- Mfr. Part No.:
- SN74LVC2G241DCTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 2 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SM | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.8 ns@ 30 pF | |
| Dimensions | 3.15 x 2.9 x 1.2mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 2 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SM | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.8 ns@ 30 pF | ||
Dimensions 3.15 x 2.9 x 1.2mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 30pF | ||
