Texas Instruments SN74ALS29827NT 10-Channel Buffer & Line Driver, 3-State, 24-Pin PDIP
- RS Stock No.:
- 809-5564
- Mfr. Part No.:
- SN74ALS29827NT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5564
- Mfr. Part No.:
- SN74ALS29827NT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ALS | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 10 | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Propagation Delay Time @ Maximum CL | 15 ns@ 300 pF | |
| Dimensions | 32.04 x 7.11 x 4.57mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Width | 7.11mm | |
| Propagation Delay Test Condition | 300pF | |
| Length | 32.04mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ALS | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 10 | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 48mA | ||
Maximum Propagation Delay Time @ Maximum CL 15 ns@ 300 pF | ||
Dimensions 32.04 x 7.11 x 4.57mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Width 7.11mm | ||
Propagation Delay Test Condition 300pF | ||
Length 32.04mm | ||
