Texas Instruments SN75437ANE, 4 (Industrial)-TX Line Transmitter 5 V, 16-Pin PDIP
- RS Stock No.:
- 809-5328
- Mfr. Part No.:
- SN75437ANE
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5328
- Mfr. Part No.:
- SN75437ANE
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 4 (Industrial) | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 25.4 x 7.11 x 4.57mm | |
| Height | 4.57mm | |
| Width | 7.11mm | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 4 (Industrial) | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 25.4 x 7.11 x 4.57mm | ||
Height 4.57mm | ||
Width 7.11mm | ||
Length 25.4mm | ||
