Texas Instruments SN74LVTH541PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5302
Mfr. Part No.:
SN74LVTH541PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Driver

Number of Channels per Chip

8

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.9 ns@ 50 pF

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Minimum Operating Supply Voltage

2.7 V

Propagation Delay Test Condition

50pF

Width

4.5mm

Length

6.6mm