onsemi MC74VHC541DTR2G Octal-Channel Buffer & Line Driver, Single Ended, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-3898
Mfr. Part No.:
MC74VHC541DTR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

12 ns@ 50 pF

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

6.6mm

Width

4.5mm

74VHC Family, ON Semiconductor


Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs


74VHC Family