- RS Stock No.:
- 801-6775
- Mfr. Part No.:
- NCV7383DB0R2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-6775
- Mfr. Part No.:
- NCV7383DB0R2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.1 x 4.5 x 1.2mm |
Height | 1.2mm |
Width | 4.5mm |
Length | 5.1mm |
- RS Stock No.:
- 801-6775
- Mfr. Part No.:
- NCV7383DB0R2G
- Brand:
- ON Semiconductor