Maxim MAX1406CWE+, Line Transceiver, IEC 1000-4-2 3-TX 3-RX 3-TRX, 4.5 → 5.5 V, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-8557
Mfr. Part No.:
MAX1406CWE+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Length

10.5mm

COO (Country of Origin):
PH
The Maxim MAX1406 is an RS-232 IC designed to meet the stringent electrostatic discharge (ESD) requirements of the European community. The MAX1406 has three RS-232 transmitters and three RS-232 receivers, and is optimized for operation in printer, modem, and telecom applications.

Enhanced ESD protection
16 pin SSOP or SO packages
Flow through pinout