Maxim Integrated MAX3241EUI+ Line Transceiver, 28-Pin TSSOP

Bulk discount available

Subtotal 5 units (supplied in a pack)*

£31.40

(exc. VAT)

£37.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 - 24£6.28
25 - 49£6.12
50 - 74£5.96
75 +£5.81

*price indicative

Packaging Options:
RS Stock No.:
798-7676P
Mfr. Part No.:
MAX3241EUI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 0.95mm

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-232 Line Drivers and Receivers
Recently viewed